• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell E5 130w usb-c ac Adapter with PowerCord- euro - 1yr Ltd hw Laptop PSU 130 W 20 V 10.5 A

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell 12K3X power supply & voltage converter Inner 130 W Black

  • / 10.5 A
  • 130 W Power
  • Input voltage range 120 - 230 V
  • Suited for notebooks from

Technical specifications

  • Compatibility: Alienware m17 R3
  • Alienware x14 R1
  • Alienware x14 R2 (Intel)
  • Dell 16 Premium DA16250
  • Dell Pro Max 14 MC14250
  • Dell Pro Max 14 Premium MA14250
  • Dell Pro Max 16 MC16250
  • Dell Pro Max 16 MC16255
  • Inspiron 16 7000 (7620)
  • Inspiron 16 7000 (7630)
  • Inspiron 16 7000 (7640)
  • Latitude 5401
  • Latitude 5411
  • Latitude 5421
  • Latitude 5431
  • Latitude 5501
  • Latitude 5511
  • Latitude 5520
  • Latitude 5521
  • Latitude 5531
  • Precision 3470
  • Precision 3480
  • Precision 3490
  • Precision 3541
  • Precision 3551
  • Precision 3560
  • Precision 3561
  • Precision 3570
  • Precision 3571
  • Precision 3580
  • Precision 3581
  • Precision 3590
  • Precision 3591
  • Precision 5470
  • Precision 5480
  • Precision 5490
  • Precision 5530 2-in-1
  • Precision 5550
  • Precision 5560
  • Precision 5570
  • Precision 5750
  • Precision 5760
  • Precision 5770
  • Vostro 16 7000 (7620)
  • XPS 15 (9500)
  • XPS 15 (9510)
  • XPS 15 (9520)
  • XPS 15 (9530) (launched in 2023)
  • XPS 15 (9575) 2 in 1
  • XPS 16 (9640)
  • XPS 17 (9700)
  • XPS 17 (9710)
  • XPS 17 (9720)
  • XPS 17 (9730)
Product type

Laptop PSU

Type

E5 130w usb-c ac Adapter with PowerCord- euro - 1yr Ltd hw

Type

Inside

130 W

Input voltage

120 - 230 V

Output voltage

20 V

Output current (max.) - rounded

10.5 A

Max. output current

10.5 A

Dim

(W x H x D) 59.9 x 132.1 x 26.4 mm

Width

59.9 mm

Height

132.1 mm

Weight

331.1 g

Factory colour

Black

Depth

26.4 mm

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Storage relative humidity (H-H)

0 - 95 %

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3730062 Dell E5 130w usb-c ac Adapter with PowerCord- euro - 1yr Ltd hw Laptop PSU 130 W 20 V 10.5 A

Description

The Dell power supply was developed to provide your devices reliably, efficiently and with electricity. With an output power of 130 watt, this external power supply has a versatile 24-pin USB-C port that supports different voltage levels of 5 V, 9 V, 15 V and 20 V. It provides reliable performance in a range of environments, thanks to its operational capability in a temperature range from 0°C to 35°C and humidity of up to 95%.
This mains adapter corresponds to standards like EN, IEC and UL 62368-1 and was developed under consideration of the safety, including a surge protection for your devices. The compact design makes it easy to transport and perfect for all, who are looking for a reliable power supply for their AC and USB-C devices while on the move.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)