• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Thermoplastic Black, Grey (L x W x H) 20 x 20 x 10 mm 1 Set 18405

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder cross-shaped self-adhesive 4 pieces black / gray

  • Table/wall cable holder 5 mm
  • Thermoplastic (TPR)
  • Black/Grey
  • Self-adhesive
  • 4 pieces(s)

Technical specifications

  • Product color: Black, gray
  • Material: Thermoplastic rubber (TPR)
Product type

Cable clips

Dim

(L x W x H) 20 x 20 x 10 mm

Max. bundle diameter

5 mm

Material

Thermoplastic

Factory colour

Black

Grey

Content

1 Set

Width

20 mm

Height

10 mm

Length

20 mm

Documents & Downloads

Datasheet

Datasheet 3478100 Delock Cable clips Thermoplastic Black, Grey (L x W x H) 20 x 20 x 10 mm 1 Set 18405

Datasheet 3478100 Delock Cable clips Thermoplastic Black, Grey (L x W x H) 20 x 20 x 10 mm 1 Set 18405

User & Safety Instructions

User & Safety Instructions 3478100 Delock Cable clips Thermoplastic Black, Grey (L x W x H) 20 x 20 x 10 mm 1 Set 18405

Description

These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be fixed easily to any smooth surface, such as writing table or wall.

Cross-shaped cable bushing
The cable holder has a cross-shaped structure, so that the cables can be run from top, bottom or on the sides.

Can be used for different cables
The cable holder can be used for TV cable, power cable, USB cable or network cable.

This text is machine translated.

Scope of delivery

  • 2 x Grey
  • 2x black

What kind of Office Cable Bundling & Protection are you looking for?