• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Thermoplastic Black (Ø x H) 4 mm x 13 mm 6 pc(s) 18348

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder with 7 feed-through self adhesive set 6 pieces black

  • Table/wall cable holder 4 mm
  • Thermoplastic (TPR)
  • Black
  • Self-adhesive
  • 6 pieces(s)

Technical specifications

Product type

Cable clips

Dim

(Ø x H) 4 mm x 13 mm

Max. bundle diameter

4 mm

Material

Thermoplastic

Mounting type

Self-adhesive

Factory colour

Black

Content

6 pc(s)

Type

7 grommets

Width

20 mm

Height

13 mm

(Ø)

4 mm

Documents & Downloads

Datasheet

Datasheet 3478094 Delock Cable clips Thermoplastic Black (Ø x H) 4 mm x 13 mm 6 pc(s) 18348

User & Safety Instructions

User & Safety Instructions 3478094 Delock Cable clips Thermoplastic Black (Ø x H) 4 mm x 13 mm 6 pc(s) 18348

Description

These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be fixed easily to any smooth surface, such as writing table or wall.

This text is machine translated.

Scope of delivery

  • 6 x black

What kind of Office Cable Bundling & Protection are you looking for?