• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Cable clips Thermoplastic White, Grey (Ø x H) 5 mm x 16 mm 1 Set 18297

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable holder with 3 feed-through sets 6 pieces

  • Table/wall cable holder 5 mm
  • Thermoplastic (TPR)
  • Grey, white
  • Self-adhesive
  • 6 pieces(s)

Technical specifications

Product type

Cable clips

Dim

(Ø x H) 5 mm x 16 mm

Max. bundle diameter

5 mm

Material

Thermoplastic

Type

Circular

Mounting type

Self-adhesive

Factory colour

White

Grey

Content

1 Set

Type

3 grommets

Width

35 mm

Height

16 mm

(Ø)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3477950 Delock Cable clips Thermoplastic White, Grey (Ø x H) 5 mm x 16 mm 1 Set 18297

Description

These cable mounts from Delock allow you to sort exposed cables properly and clearly. They are self-adhesive and can be attached easily to any smooth surface, such as writing table or wall, and removed without leaving any residue. With its small round design, the cable holder fits inconspicuously into any space.

This text is machine translated.

Scope of delivery

  • 3 x white
  • 3 x gray

What kind of Office Cable Bundling & Protection are you looking for?