• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCE080D1GS-QW 360-degree laser Green laser Range (max.): 800 m

1/15
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,235.00 / piece)
€ 2,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rotating laser, green

  • Product strengths:Compatible with the Dewalt Connect APP tool (via Bluetooth): You can easily control the rotation laser with your smartphone
  • Fully automatic rotating laser with soldering function upward and downward
  • Compensation range ≥ 5°
  • Accuracy: +/- 0.5mm/10m
  • Laser class 2
  • Laser wavelength 510-530 nm
  • Power supply Li-Ion XR Battery 18V / 2Ah
  • IP67protection class
  • 5/8" stand receptacle
  • With pulse mode
  • Standard package : Li-Ion XR battery 18V / 2Ah, wall mount, charger, laser glasses, target board, Receiver, TSTAK carrying case

Technical specifications

Product type

360-degree laser

Features

Green laser

Range (max.)

800 m

Accuracy (+/-)

0.5 mm/10m

Auto-adjustment range (+/-)

8°

Laser category

2

Tripod thread mount

5/8"

Manufacturer's standards (no certificate)

Type

DCE080D1GS-QW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014941 DEWALT DCE080D1GS-QW 360-degree laser Green laser Range (max.): 800 m

Description

Dewalt DCE080D1GS-QW rotating laser, green

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,312.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)