• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCG460N DCG460N-XJ Cordless angle grinder w/o battery, w/o charger 1000 W 54 V

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

54 Volt XR FLEXVOLT battery angle grinder 230mm - basic version

  • 1000 W 54 V

Technical specifications

  • Battery technology:54 Volt XR FLEXVOLT batteries
  • Triaxial vibration Surface loops (m/s²): 3.8
  • Uncertainty factor K1 (m/s²): 1.5
  • Sound pressure level LPA (dB(A)): 88
  • Sound power level LWA (dB(A)): 96
  • Uncertainty factor (dB(A)): 3.0
Product type

Cordless angle grinder

Features

w/o battery

w/o charger

1000 W

Voltage

54 V

Washer inside diameter

230 mm

Cable length

0 cm

Operating voltage

18 V

No. of power packs included

0

Mandrel thread

M14

Height

130 mm

Weight

4.7 kg

Weight, information

without rechargeable battery

Idle speed

6000 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016027 DEWALT DCG460N DCG460N-XJ Cordless angle grinder w/o battery, w/o charger 1000 W 54 V

Description

Brushless motor technology for higher performance, more compact dimensions and longer life. Perform & Protect: Electronic clutch reduces kickback when the disc is blocked by turning off the tool. Perform & Protect: Motor brake stops the disc in seconds. Combination of electronic coupling and motor brake for high user protection with kickbacks. Safe and controllable application through electronic soft-start. Overload protection to protect the machine from overheating. Wireless Tool Control (WTC) for automatic, wireless switching on of a suction unit when starting the machine. Helical gear transmission for long durability and low vibrations. 2 different protective hoods for grinding and cutting work for high user protection. Toolless guard change and adjustment. Rubberised hand grip and ergonomic design with device center of gravity.

This text is machine translated.

Scope of delivery

  • Cordless angle grinder
  • Vibration-damping additional handle
  • Quick-action nut
  • Protective cover for grinding work
  • Protective cover for cutting work
  • Installation wrench
  • With no rechargeable battery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 794.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)