• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS382NT-XJ Cordless recipro saw DCS382NT-XJ

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated saber saw 18V basic

  • Product strengths: Very compact 18 volt rechargeable battery saber saw with innovative design – ideally suited for use in confined spaces
  • Innovative, brushless motor technology for higher power, compact dimensions and longer life
  • Very high pulling force enables high cutting speed in all materials
  • Adjustable speed using 2-finger accelerator switch
  • Inclinable saw shoe for optimum contact with the work piece
  • Saw blades can be used quickly and without tools
  • Powerful, bright white LED-lamp with optimally aligned light cone
  • Safe, fatigue-free use thanks to balanced lightweight design and ergonomic rubberized grip areas
  • As standard in T STAK-BOX II and as basic type (without batteries and charger), it is optimally suitable for already existing 18 volt or 54 volt XR FLEXVOLT batteries or for the Dewalt Akku Plus system

Technical specifications

Product type

Cordless recipro saw

Cable length

0 cm

Content

1 pc(s)

Weight

4.1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2897711 DEWALT DCS382NT-XJ Cordless recipro saw DCS382NT-XJ

User & Safety Instructions

User & Safety Instructions 2897711 DEWALT DCS382NT-XJ Cordless recipro saw DCS382NT-XJ

Description

Dewalt DCS382NT-XJ battery saber saw 18V basic

This text is machine translated.

Features

  • Technical data:Battery technology: 18 VOLT XR Li-Ion
  • Idling speed 0-3,200 min-1
  • Stroke length 28.6 mm
  • Max. Cutting power wood/PVC/metal profiles (mm): 300/160/130
  • Weight (incl. 2/5 Ah rechargeable battery): 2.7/2.9 kg
  • Sound pressure level LPA 83.5 dB(A)
  • Sound power level LWA:94.5 dB(A)
  • Uncertainty factor 5 dB(A)
  • Triaxial vibration (m/s²): 15.6
  • Uncertainty factor K (m/s²): 1.5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 402.96*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)