• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DCS579NT-XJ Handheld circular saw Cutting depth (max.) (90°) 61 mm w/o battery 2.450 W 54 V

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless Handheld Circular Saw, 54V, basic version

  • 2.450 W
  • 54 V

Technical specifications

Product type

Handheld circular saw

Features

w/o battery

Saw blade diameter

190 mm

2.450 W

Battery voltage

54 V

Operating voltage

54 V

Cutting depth (max.)

61 mm

Cutting depth (max.) (45°)

43 mm

Cutting depth (max.) (90°)

61 mm

Length

400 cm

Weight

3700 g

Weight, information

without rechargeable battery

Content

1 pc(s)

No. of power packs included

0

Technology

Li-ion

Idle speed

5.800 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015026 DEWALT DCS579NT-XJ Handheld circular saw Cutting depth (max.) (90°) 61 mm w/o battery 2.450 W 54 V

User & Safety Instructions

User & Safety Instructions 3015026 DEWALT DCS579NT-XJ Handheld circular saw Cutting depth (max.) (90°) 61 mm w/o battery 2.450 W 54 V

Description

Dewalt DCS579NT-XJ cordless circular saw, 54V, basic version

This text is machine translated.

Features

  • Technical data:Battery technology: 54 Volt XR FLEXVOLT Li-Ion
  • Idle speed (min-1): 5,800
  • Inclination adjustment 57°
  • max. Cutting depth (mm): 61
  • Max. Cutting depth with guide rail (mm): 57
  • Saw blade dimensions (mm) 190 x 30
  • Weight (kg): 3.7
  • Triaxial vibration for cutting wood (m/s2): 2.5
  • Uncertainty factor (m/s2): 1.5
  • Sound power (dB(A)): 100.0
  • Uncertainty factor (dB(A)): 3.0

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 751.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)