• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DWHT11726-0 Induction-hardened blades 25mm 7 segments 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Induction-hardened blades 25mm 7 segments

  • Universal fit – profile of a standard blade, compatible with a variety of universal cutters
  • Segmented blade – For simple, quick cutting of used blade segments and continuous working with fresh, sharp cutting, 25mm = 7 segments
  • Induction hardened blades - Up to 75% sharper cutting edge, up to 2x longer service life compared to conventional carbon steel blades
  • This text is machine translated.

Technical specifications

Product type

Cutter spare blade

Blade width

25 mm

Material

Carbon steel

No. of blades

3

Content

3 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221790 DEWALT DWHT11726-0 Induction-hardened blades 25mm 7 segments 3 pc(s)

Description

Scope of delivery

  • 1 x induction-hardened blade 25mm 7 segments 3 PCs without dispenser

More interesting products

(*All information is plus legal VAT)