• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-13001-1 Network print server LAN (10/100 Mbps), Parallel (IEEE 1284)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fast Ethernet Print Server, parallel

  • Easily turns a workplace printer into a network printer for all connected users
  • Enables several PCs to use one USB printer
  • Parallel port enables older printers to be integrated in the network
  • Automatic recognition of the data transfer speed

Technical specifications

Product type

Network print server

Transfer rate

10 / 100 MBit/s

Interfaces

LAN (10/100 Mbps)

Parallel (IEEE 1284)

No. of parallel ports

1 x

Depth

150 mm

Height

50 mm

Length

150 cm

Width

150 mm

Weight

425.00

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1057354 Digitus DN-13001-1 Network print server LAN (10/100 Mbps), Parallel (IEEE 1284)

Conformity certificate

Conformity certificate 1057354 Digitus DN-13001-1 Network print server LAN (10/100 Mbps), Parallel (IEEE 1284)

Description

· Complies with IEEE 802.3, IEEE 802.3u Wired Ethernet standards
· One parallel port suitable for printer connections
· Supports TCP/IP, IPX/SPX, NetBEUI, and AppleTalk network protocols
· Supports LPR, IPP and SMB/TCP printing protocols
· Supports peer-to-peer printing (TCP/IP/IPX/NetBEUI/AppleTalk)
· Supports server based printing (Novell NetWare and Windows)
· Supports DHCP server and client protocols
· Supports web based management, Windows configuration utility, and SNMP protocol
· Offers a simple installation procedure, setup programs, and diagnostic programs
· Incl. power supply
· Supports Windows 10, 8, 7, Vista and XP

More interesting products

(*All information is plus legal VAT)