
Number
Industrial 8-Port Gigabit Switch DIN rail, extended temperature range
Highlights & Details
- The Industrial Ethernet switch possesses 8 RJ45 ports with Gigabit Ethernet speed and comes in a robust, compact metal housing, which is held in the colors black & blue
- The power supply is designed redundantly and takes place via a terminal connection. In addition, the network switch has a lightning, short-circuit and overvoltage protection
- In addition to DIN rail mounting on standardized DIN rails in switch boxes or control cabinets, the industrial switch can also be mounted directly on the wall
Technical specifications
- Redundant power supply: 12~48 V DC, redundant power supply with polarity reversal protection function
- Extended operating temperature range -40 °C ~ +85 °C.
- Removable terminal connection
- Protection class: IP40
- Ethernet speed: Gigabit
- Number of ports: 8
- Mounting type: DIN rail, wall
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100/1000 Mbps ports
8 x
- Port type
RJ45
- Auto-uplink at each port
Yes
- Jumbo frames
No
- Power supply (LOV)
mains-powered
mains-powered (redundant)
via terminal
via DC in
via DIN rail PSU
- Weight
710 g
- Width
143 mm
- Height
44 mm
- Depth
104 mm
- Type
DN-651119
- Interfaces
RJ45
IP40
- Factory colour
Blue
Blue-purple
Blue-black
Blue
Cobalt blue
Black
- Operating voltage
48 V DC
- Max. ambient temperature
85 °C
- Min. ambient temperature
-40 °C
- Port
8 ports
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2275124 Digitus DN-651119 DN-651119 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2275124 Digitus DN-651119 DN-651119 Industrial Ethernet switch 8 ports 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Features
- Thanks to IP40, the gigabit switch is protected against foreign bodies (1 mm) - the extended temperature range is -40 to 85 °C - rained for non-condensing humidity of 5 to 95%
- The LAN-Switch possesses Store-and-Forward technology, automatic cable detection (Auto-MDI-/ MDI-X) & Half-/Full-Duplex recognition - Standards: IEEE802.3u, IEEE802.3ab, IEEE802.3x
- 8 x 10/100/1000Base-TX Ethernet ports
- Automatic cable detection - Auto MDI/MDI-X function
- Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE802.3ab 1000BaseTX
- IEEE802.3x flow control and back pressure
- Store-and-forward technology for optimized data transfer
- Automatic speed and half/full duplex detection/setting
- 16 Gbps backplane
- MAC address memory 4K
- Compact, robust metal housing
- Excellent short circuit protection
- Lightning protection and overvoltage protection
- DIN rail (DIN rail) and wall mounting possible
Scope of delivery
- Industrial 8-Port Gigabit Switch
- Quick start guide










