• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-80221-3 DN-80221-3 19" switch box 24 + 4 ports

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

24-Port Gigabit Layer 2 Switch 24-port + 2 combo and 2 SFP uplink port

  • The managed Gigabit Network Switch is designed for use in medium to large network environments and can be operated as a desktop switch or installed in a 19" rack
  • 24 RJ45 ports as well as 2 x RJ45 ports and 2 x SFP/RJ45 combo ports are available for integration into your network, which also enable connection via fiber optic fiber - in addition, a CLI console port is available
  • The L2 management functions include setting options such as: VLAN, link aggregation, port mirroring, port trunking, SNMP network management, QoS/CoS applications and STP/RSTP/MSTP

Technical specifications

  • 24 x RJ45 ports (1000Mbps)
  • 2 x RJ45/ SFP combo ports for fiber optic connection or Ethernet
  • 2 x SFP uplink ports for SFP modules
  • 1 x RJ45 console port
  • Compatible with the standards: IEEE 802.3, 802.3u, 802.3ab, 802.3x, 802.3z and 802.3ad - Auto MDI/MDI-X function
  • 8K MAC addresses
  • Layer 4 classification QoS support
  • Port mirroring for efficient network monitoring
  • Port trunk for bandwidth expansion
  • VLAN for performance and security
  • 802.1x port authentication
  • SNMP network management
  • Integrated Web-based management
  • Overvoltage protection +/- 6 kV
Product type

19" switch box

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Working principle

Managed switch

Ethernet ports

28

SFP+ ports

2 x

SFP ports

4 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Port type

RJ45;SFP

Auto-uplink at each port

Yes

Power supply (LOV)

mains-powered

MAC addresses

1

Weight

2000 g

Width

440 mm

Height

44 mm

Depth

210 mm

Type

DN-80221-3

Interfaces

RJ45

SFP

Factory colour

Grey

Operating voltage

230 V

Port

24 + 4 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373049 Digitus DN-80221-3 DN-80221-3 19" switch box 24 + 4 ports

Description

The Digitus DIGITUS® Gigabit Ethernet Layer 2 switches with 24 x RJ45 Gigabit ports and 4 uplink ports are designed for medium to large network systems. For the uplink ports, you have the choice of 2 x SFP/RJ45 combo ports and 2 pure SFP uplink ports. Smart features ideal for simple QoS/CoS applications and the 19'' mounting option make it easy to connect to your network. These switches are a good choice for improving the performance and efficiency of your network.

This text is machine translated.

Features

  • Supported network standards: IEEE802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3z, IEEE802.3x, IEEE802.3ad, IEEE802.3az as well as MDI/MDI-X, 10/100/1000Base-TX, IEEE802.1x and IEEE802.1Q
  • For example, in enterprise networks, the L2 switch can separate individual VLANs and bundle multiple ports to achieve a higher transfer rate to another switch

Scope of delivery

  • 1 x mounting accessories for 19" mounting
  • 1 x mains supply
  • 1 x QIG

More interesting products

(*All information is plus legal VAT)