• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95317 DN-95317 Network switch 8 ports 10 / 100 / 1000 MBit/s PoE

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus 10-inch 8-Port Gigabit Ethernet PoE switch, 8 x 10/100/1000 Mbp, s RJ45, PoE 96 W, including 10-inch angle

  • 8-Port 10/100/1000Base-T with PoE support
  • Meets the network standards IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3x and IEEE 802.3af/at
  • Supports Non-Blocking, Non-Head-of-Line Forwarding
  • Includes mounting hardware for the 10 inch installation

Technical specifications

  • Maximum output: 96 Watt
  • Maximum output line per port: 30 Watt
Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

IEEE 802.3af PoE

8

PoE ports

8

10/100/1000 Mbps ports

8 x

Router features

PoE

Power supply (LOV)

mains-powered

Weight

1140 g

Width

254 mm

Height

44 mm

Depth

150 mm

Type

DN-95317

Interfaces

RJ45

Factory colour

Multicolour

Port

8 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1762579 Digitus DN-95317 DN-95317 Network switch 8 ports 10 / 100 / 1000 MBit/s PoE

Description

The DIGITUS ® 8-Port Gigabit Ethernet PoE switch provides 8 10/100/1000 Mbps RJ-45 Ports with PoE support available. All ports support Auto MDI/MDIX function, which is the need for crossover cables and uplink ports can be omitted. Low cost, easy handling and high performance are the strength of the DIGITUS® Gigabit Ethernet PoE 8 port switches and make it to an excellent choice for your network. Through the compact dimensions the switch can be installed in 10" wall housing. The mounting brackets are included with the product.

This text is machine translated.

Features

  • Supports backpressure and bandwidth control at each port
  • Store-and-Forward technology for an optimized data transfer
  • Automatic speed and half/full-duplex detection/setting
  • 20 / 200 / 2000 Mbit in full-duplex mode
  • Auto MDI/MDI-X function
  • Backplane with 16 Gbps
  • Supports up to 8 K MAC addresses
  • Integrated power supply

More interesting products

(*All information is plus legal VAT)