• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95343 DN-95343 Network switch 24 + 2 ports 10 / 100 MBit/s

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Digitus DN-95343 24-Port Fast Ethernet PoE Switch, unmanaged, 2-Port Combo TP/SFP

  • 24 port 10/100Base-TX with PoE support
  • 2-Port Combo Gigabit TP/SFP Uplink
  • Meets the network standards IEEE 802.3, IEEE802.3u, IEEE802.3ab, IEEE802.3z, IEEE802.3x, IEEE802.3af, IEEE802.3at
  • PoE power output 55V DC voltage, max. 30 W per port

Technical specifications

  • Power consumption 390 Watt
  • Maximum PoE output power 370 watts
  • Number of ports: 24
  • PoE Power Budget 370W
  • PoE standard IEEE802.3at (PoE+)
  • Ethernet speed: Fast Ethernet
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

26

IEEE 802.3af PoE

24

PoE ports

24

SFP ports

2 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

2 x

Port type

RJ45/SFP

Auto-uplink at each port

Yes

Power supply (LOV)

mains-powered

Weight

3600 g

Width

440 mm

Height

40 mm

Depth

270 mm

Type

DN-95343

Interfaces

Gigabit LAN (1 Gbps)

Gigabit LAN (1 Gbps)

RJ45

SFP

Factory colour

Black

Grey

Black

Operating voltage

230 V AC

Port

24 + 2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2259013 Digitus DN-95343 DN-95343 Network switch 24 + 2 ports 10 / 100 MBit/s

Description

Digitus DIGITUS® Fast Ethernet PoE Switches are designed for medium to large network systems. The PoE-function and the 19'' size make an easy integration in your network possible. The switches are a great choice for improving the performance and efficiency of your network.

This text is machine translated.

Features

  • PoE power supply mode A, PIN 1/2(+), 3/6(-)
  • supports non-blocking, non-head-of-line forwarding
  • Store-and-forward technology for an optimized data transfer
  • Automatic speed and half/full duplex recognition/setting
  • Auto MDI/MDI-X function
  • 16K MAC addresses
  • Integrated power supply

Scope of delivery

  • 24-port Fast Ethernet PoE switch
  • Quick start guide
  • Power Cables
  • Mounting accessories

More interesting products

(*All information is plus legal VAT)