• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Digitus DN-95344 DN-95344 Network switch 8 + 2 ports 10 / 100 / 1000 MBit/s

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digitus DN-95344 8-port Gigabit PoE switch + 2 SFP, Level 2 managed, backplane with 20Gbps

  • 8-port 10/100/1000Base-T with PoE support
  • 2-Port Gigabit SFP Uplink
  • PoE power output 44 ~ 57V DC voltage, max. 30 W per port
  • PoE power mode A, PIN 1/2(+), 3/6(-)
  • VLAN settings Port-based / Tag-based / MAC based / IP-based / Voice VLAN / VLAN mapping / Double VLAN
  • Trunk settings, rapid spanning tree support (IEEE802.1d STP, IEEE802.1w RSTP, IEEE802.1s MSTP

Technical specifications

  • Number of ports: 8
  • PoE Power Budget 86W
  • PoE standard IEEE802.3at (PoE+)
  • Ethernet speed: Gigabit
Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

10

IEEE 802.3af PoE

8

PoE ports

8

SFP ports

2 x

10/100 Mbps ports

10 x

Port type

RJ45/SFP

Auto-uplink at each port

Yes

Power supply (LOV)

mains-powered

via PSU

via DC in

Weight

670 g

Width

115 mm

Height

250 mm

Depth

39 mm

Type

DN-95344

Interfaces

Gigabit LAN (1 Gbps)

Gigabit LAN (1 Gbps)

RJ45

SFP

Factory colour

Black

Blue-grey

Black

Operating voltage

230 V AC

Port

8 + 2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2259014 Digitus DN-95344 DN-95344 Network switch 8 + 2 ports 10 / 100 / 1000 MBit/s

Description

The DIGITUS® L2 managed Gigabit PoE switch with 8 PoE+ ports and 2 Gigabit SFP ports can be ideal for use in various network topologies, such as SMEs. Digitus The extensive L2 configuration options can thus increase the performance and efficiency of your network. The switch offers the possibility of segmenting the network via VLAN, the QoS feature secures the non-friction data exchange in time-critical applications. The Spanning Tree Protocol or the Port Trunk can be used to create resilience when connected to other switches. The switch can be managed through the web interface, SNMP, SSH, or Telnet.

This text is machine translated.

Features

  • QoS support
  • MAC address filtering, TCP/UDP filtering
  • TACACS+ and radius authentication
  • supports non-blocking, non-head-of-line forwarding
  • supports back-pressure and bandwidth control at each port
  • store-and-forward technology for an optimized data transfer
  • Automatic speed and half-/full-duplex detection/setting
  • Auto-MDI-/MDI-X function
  • Backplane with 20Gbps
  • supports up to 8K MAC addresses
  • 86 watt maximum output line

Scope of delivery

  • 8-Port L2 managed PoE Gigabit Switch
  • Quick start guide
  • Power adapter
  • Mounting accessories

More interesting products

(*All information is plus legal VAT)