• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI035N10PT-AQ MOSFET N-channel 25 W PowerQFN 3x3

Image similar
Product type
MOSFET
Enclosure
PowerQFN 3x3
Type
N-channel
Power (max) P(TOT)
25 W
R(DS)(on) reference current
0.291666666666667 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 22 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5000
Multiple: 5000
Total (€ 0.55149 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DI035N10PT-AQ

Product type

MOSFET

Enclosure

PowerQFN 3x3

Manufacturer

Diotec

Type

N-channel

I(d)

35 A

UBR DSS

100 V

Power (max) P(TOT)

25 W

R(DS)(on) reference current

0.291666666666667 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

1.7 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

100 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809564 Diotec DI035N10PT-AQ MOSFET N-channel 25 W PowerQFN 3x3

User & Safety Instructions

User & Safety Instructions 2809564 Diotec DI035N10PT-AQ MOSFET N-channel 25 W PowerQFN 3x3

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)