• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI100N04D1-AQ MOSFET FET 69 W TO 252AA

Image similar
Product type
MOSFET
Enclosure
TO 252AA
Type
FET
Power (max) P(TOT)
69 W
R(DS)(on) reference current
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 19 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2500
Multiple: 2500
Total (€ 1.23935 / piece)
€ 1.24
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DI100N04D1-AQ

Product type

MOSFET

Enclosure

TO 252AA

Manufacturer

Diotec

Manuf. code

DIO

Type

FET

I(d)

100 A

UBR DSS

40 V

Power (max) P(TOT)

69 W

R(DS)(on) reference current

30 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

2.5 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

40 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809604 Diotec DI100N04D1-AQ MOSFET FET 69 W TO 252AA

User & Safety Instructions

User & Safety Instructions 2809604 Diotec DI100N04D1-AQ MOSFET FET 69 W TO 252AA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,107.37*

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)