• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec DI100N10PQ MOSFET 5 W PowerQFN 5x6

Image similar
Product type
MOSFET
Enclosure
PowerQFN 5x6
Power (max) P(TOT)
5 W
Mounting type
Surface-mount
U(DSS)
100 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 19 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5000
Multiple: 5000
Total (€ 1.57627 / piece)
€ 1.58
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DI100N10PQ

Product type

MOSFET

Enclosure

PowerQFN 5x6

Manufacturer

Diotec

I(d)

80 A

Power (max) P(TOT)

5 W

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

100 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809605 Diotec DI100N10PQ MOSFET 5 W PowerQFN 5x6

User & Safety Instructions

User & Safety Instructions 2809605 Diotec DI100N10PQ MOSFET 5 W PowerQFN 5x6

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)