• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec MMFTN620KD MOSFET Power MOSFET 0.5 W SOT 26

Image similar
Product type
MOSFET
Enclosure
SOT 26
Type
Power MOSFET
Power (max) P(TOT)
0.5 W
R(DS)(on) reference current
0.0416666666666667 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3000
Multiple: 3000
Total (€ 0.07405 / piece)
€ 0.07
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Type

MMFTN620KD

Product type

MOSFET

Enclosure

SOT 26

Manufacturer

Diotec

Type

Power MOSFET

I(d)

0.35 A

UBR DSS

60 V

Power (max) P(TOT)

0.5 W

R(DS)(on) reference current

0.0416666666666667 A

R(DS)(on) reference voltage

10 V

U(GS)(th) max.

1.5 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

60 V

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2810206 Diotec MMFTN620KD MOSFET Power MOSFET 0.5 W SOT 26

User & Safety Instructions

User & Safety Instructions 2810206 Diotec MMFTN620KD MOSFET Power MOSFET 0.5 W SOT 26

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)