• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec MMFTN620KDW MOSFET N-channel 0.41 W SOT 363

Image similar
Product type
MOSFET
Enclosure
SOT 363
Type
N-channel
Power (max) P(TOT)
0.41 W
R(DS)(on) reference current
0 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 17 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3000
Multiple: 3000
Total (€ 0.08678 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MMFTN620KDW

Product type

MOSFET

Enclosure

SOT 363

Manufacturer

Diotec

Manuf. code

DIO

Type

N-channel

I(d)

0.35 A

UBR DSS

60 V

Power (max) P(TOT)

0.41 W

R(DS)(on) reference current

0 A

R(DS)(on) reference voltage

5 V

U(GS)(th) max.

1.0 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

60 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810208 Diotec MMFTN620KDW MOSFET N-channel 0.41 W SOT 363

User & Safety Instructions

User & Safety Instructions 2810208 Diotec MMFTN620KDW MOSFET N-channel 0.41 W SOT 363

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)