• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec MMFTP5618 MOSFET P-channel 0.5 W SOT 23

Image similar
Product type
MOSFET
Enclosure
SOT 23
Type
P-channel
Power (max) P(TOT)
0.5 W
R(DS)(on) reference current
-1 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3000
Multiple: 3000
Total (€ 0.14557 / piece)
€ 0.15
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MMFTP5618

Product type

MOSFET

Enclosure

SOT 23

Manufacturer

Diotec

Type

P-channel

I(d)

-1.25 A

UBR DSS

-60 V

Power (max) P(TOT)

0.5 W

R(DS)(on) reference current

-1 A

R(DS)(on) reference voltage

-10 V

U(GS)(th) max.

-3.0 V

Mounting type

Surface-mount

Operating temperature (max.)

150 °C

U(DSS)

-60 V

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810215 Diotec MMFTP5618 MOSFET P-channel 0.5 W SOT 23

User & Safety Instructions

User & Safety Instructions 2810215 Diotec MMFTP5618 MOSFET P-channel 0.5 W SOT 23

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)