• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete MMDT2227 SOT 363 NPN , PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 363
Type
NPN
PNP
Collector current
600 mA
Collector emitter voltage U(CEO)
60 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 3 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.03995 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MMDT2227

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 363

Manufacturer

Diotec

Type

NPN

PNP

Collector current

600 mA

Collector emitter voltage U(CEO)

60 V

Collector-emitter saturation voltage (max.)

0 mV

Power (max) P(TOT)

0.2 W

DC current gain (hFE)

300

Transit frequency f(T)

100 MHz

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature (max.)

150 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2810175 Diotec Transistor (BJT) - Discrete MMDT2227 SOT 363 NPN , PNP

User & Safety Instructions

User & Safety Instructions 2810175 Diotec Transistor (BJT) - Discrete MMDT2227 SOT 363 NPN , PNP

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)