


Strand
2 x
0.08 mm²
2 x 0.08 mm²
Flat
Flexible
Black
5 m
500 V
1200 V
Yes
No
No
114-11
PVC
2 x 10 x 0.1
Copper
-5 °C
85 °C
-40 °C
85 °C
114-11
Datasheet 1437317 Donau Elektronik 114-11 Strand 2 x 0.08 mm² Black 5 m
User & Safety Instructions 1437317 Donau Elektronik 114-11 Strand 2 x 0.08 mm² Black 5 m
The necessary accessories are required to use the article as described.