• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 175-012 Strand LiY 1 x 0.75 mm² + 1 x 0.75 mm² Blue 1 pc(s)

Product type
Strand
Cable type
LiY
No. of leads
1 x
Cross section (each core)
0.75 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.80)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strand

Cable type

LiY

No. of leads

1 x

Cross section (each core)

0.75 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

0.75 mm²

Cross section

1 x 0.75 mm² + 1 x 0.75 mm²

Cable features

Flexible

Outside Ø

2.2 mm

Factory colour

Blue

Content

1 pc(s)

Nominal voltage

500

Nominal voltage U0

300 V

AWG (min.)

18

AWG max.

18

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

175-012

Insulation material

PVC

Core layout

24 x 0,20 mm (typisch für 0,75 mm²)

Hole Ø (coil)

20 mm

RoHS-compliant

Yes

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

80 °C

Max. length sold by the metre

10 m

Type

175-012

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3594123 Donau Elektronik 175-012 Strand LiY 1 x 0.75 mm² + 1 x 0.75 mm² Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3594123 Donau Elektronik 175-012 Strand LiY 1 x 0.75 mm² + 1 x 0.75 mm² Blue 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)