• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 275-08-25 Strand 2 x 0.75 mm² Red brown 25 m

Product type
Strand
No. of leads
2 x
Cross section (each core)
0.75 mm²
Cable features
Flat
Flexible
Cross section
2 x 0.75 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.96)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Twin wires 0.75 mm² / 25 m red-brown

  • red/brown - 2 x 0.75 mm ² (2x 24 x 0.20 mm)Plastic insulated25 metre
  • This text is machine translated.

Technical specifications

Product type

Strand

No. of leads

2 x

Cross section (each core)

0.75 mm²

Cross section

2 x 0.75 mm²

Cable features

Flat

Flexible

Factory colour

Red brown

Content

25 m

Manufacturer part #

275-08-25

Insulation material

Plastic

Core layout

2 x 24 x 0.20 mm

RoHS-compliant

Yes

Type

275-08-25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2585311 Donau Elektronik 275-08-25 Strand 2 x 0.75 mm² Red brown 25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)