• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 325-818-25 Strand 3 x 0.25 mm² + 3 x 0.25 mm² Dark brown, Black, Light brown 25 m

Product type
Strand
No. of leads
3 x
Cross section (each core)
0.25 mm²
No. of leads (part 2)
3 x
Cross section (each core) (part 2)
0.25 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.24)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Drilling braid 0.25 mm²/25 m dark brown/black/light brown

  • dark brown black light brown - 3 x 0.25 mm ² (14 x 0.15 mm)
  • Plastic insulated
  • Suitable for Fleischmann
  • 25 metre
  • This text is machine translated.

Technical specifications

Product type

Strand

No. of leads

3 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

3 x

Cross section (each core) (part 2)

0.25 mm²

Cross section

3 x 0.25 mm² + 3 x 0.25 mm²

Cable features

Flat

Flexible

Factory colour

Dark brown

Black

Light brown

Content

25 m

Sold per metre

Yes

Manufacturer part #

325-818-25

Insulation material

Plastic

Core layout

3x 14 x 0.15 mm

RoHS-compliant

Yes

Max. length sold by the metre

25 m

Type

325-818-25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973384 Donau Elektronik 325-818-25 Strand 3 x 0.25 mm² + 3 x 0.25 mm² Dark brown, Black, Light brown 25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)