• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell EN-EL9 Camera battery replaces original battery (camera) EN-EL9 7.4 V 1050 mAh

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 1050 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Nikon

replaces original battery

EN-EL9

Capacity (mAh, Ah)

1050 mAh

Voltage

7.4 V

Technology

Li-ion

Width

55 mm

Height

36 mm

Depth

14 mm

Weight

50 g

Factory colour

Grey

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 55 x 36 x 14 mm

Compatible with

Nikon D40

Nikon D40X

Nikon D60

Nikon D3000

Nikon D5000

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1056920 Duracell EN-EL9 Camera battery replaces original battery (camera) EN-EL9 7.4 V 1050 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

More interesting products

(*All information is plus legal VAT)