• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Duracell SLB-10A Camera battery replaces original battery (camera) SLB-10A 3.7 V 750 mAh

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Camera battery

  • Capacitance 750 mAhA good replacement or back-up power supply

Technical specifications

Product type

Camera battery

for brands

Samsung

replaces original battery

SLB-10A

Capacity (mAh, Ah)

750 mAh

Voltage

3.7 V

Technology

Li-ion

Width

43 mm

Height

31 mm

Depth

7 mm

Weight

19 g

Factory colour

Black

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(W x H x D) 43 x 31 x 7 mm

Compatible with

Samsung EX2F

Range of use

Digital camera

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1056908 Duracell SLB-10A Camera battery replaces original battery (camera) SLB-10A 3.7 V 750 mAh

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

More interesting products

(*All information is plus legal VAT)