
Dyon DYON SMART 24 VX-V LED TV 60.0 cm 24 inch EEC E (A - G)
Highlights & Details
HD Smart LED TV with VIDAA operating system, HD triple tuner (DVB-S2/DVB-C/DVB-T2) and 12V connection
- Screen size diagonal: 60.0 cm (24 inch)
- HD ready (1366 x 768 Pixel)
- Reception: DVB-S2, DVB-T (aerial), DVB-C (cable)
- Energy efficiency rating (calc): E (A - G)
- Image enhancement: 60 Hz
- Recording function:
Technical specifications
- Speaker output 2 x 5 watt (stereo)
- Angle of view H:178°, V:178°
- Response time: 14 ms
- Network RJ45 (LAN) / Wi-Fi 2.4 GHz
- Plug type C (CEE 7/16) "EURO" / Board power adapter (12V⎓3A)
- Features
Smart TV
CI+
Hotel mode
- Manufacturer
DYON
- Product type
LED TV
- Screen size diagonal (inches)
24 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-S2
DVB-T (aerial)
DVB-C (cable)
- Display size
24 inch - 29 inch
- Brightness
180 cd/m²
- Network/internet function
Smart TV
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
CI+ slot
Wi-Fi
RJ45
HDMI™
USB
- Audio power (max.)
10 W
- Image format
16:9
- Display technology
LED
- Wall mounting option
Yes
- Width
536 mm
- Height
354 mm
- Depth
139 mm
- Height (without base)
317 mm
- Device depth (without stand)
66 mm
- Power supply (details)
100-240 V
E (A - G)
- Dim
(W x H x D) 536 x 354 x 139 mm
- Viewing angle
178°
Manufacturer-specific
- Screen resolution
HD ready (1366 x 768 Pixel)
- Display (cm)
61 cm
- Screen size diagonal (cm)
60.0 cm
- Screen size diagonal (inches)
24 inch
- Power consumption (off)
0.0 W
- Power consumption (ON)
17.0 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3443762 Dyon DYON SMART 24 VX-V LED TV 60.0 cm 24 inch EEC E (A - G)
Description
Whether in camping, in holiday home or on the camping site - with the Dyon Smart 24 VX-V you enjoy your favorite series and films everywhere, where you feel comfortable.
Owing to the user-friendly VIDAA Smart TV platform you have access to Apps such as Netflix, Prime Video, YouTube and many more - simply via WLAN.
The integrated HD triple tuner enables you flexible TV reception via satellite, cable or antenna – completely without additional devices.
The 12V connection makes your TV the perfect travel companion.
Compact, modern and easy to use – this is how mobile entertainment looks today.
Dyon Smart VX-V – Smart. Mobile. Independent.
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
System requirements
- A broadband Internet connection is required to use the Smart functionality.
Content and applications may vary by location.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































