
Dyon DYON SMART 43 VX LED TV 108 cm 43 inch EEC E (A - G) DVB-S2, DVB-C, DVB-T2, CI+, Full HD, Smart TV, Wi-Fi Black
Highlights & Details
Full-HD Smart LED TV with VIDAA operating system and HD triple tuner (DVB-S2/DVB-C/DVB-T2)
- Screen size diagonal: 108 cm (43 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-S2, DVB-C (cable), DVB-T2 (aerial)
- Energy efficiency rating (calc): E (A - G)
- Recording function: None
Technical specifications
- HDMI port 3 x (1 x ARC/CEC support)USB connection 2 xLAN-connection and Wi-Fi
- Features
Smart TV
CI+
Hotel mode
- Manufacturer
Dyon
- Product type
LED TV
- Screen size diagonal (inches)
43 inch
- Reception
DVB-S2
DVB-C (cable)
DVB-T2 (aerial)
- Display size
41 inch - 43 inch
- Brightness
220 cd/m²
- Network/internet function
WiFi
Smart TV
LAN
Apps
- Wi-Fi
built-in
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
AV (3.5mm)
Headphone jack (3.5 mm)
Toslink
RJ45
Wi-Fi
- Audio power (max.)
2 x 10 W
- Recording function
None
- Image format
16:9
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
955 mm
- Height
605 mm
- Depth
207 mm
- Height (without base)
556 mm
- Device depth (without stand)
86 mm
- Weight
6.3 kg
- Weight, information
with base
- Power supply (details)
230 V
- Power supply (LOV)
mains-powered
E (A - G)
- Dim
(W x H x D) 955 x 605 x 207 mm
- Hub
Not required
- Viewing angle
178°
Manufacturer-specific
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
108 cm
- Screen size diagonal (inches)
43 inch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793728 Dyon DYON SMART 43 VX LED TV 108 cm 43 inch EEC E (A - G) DVB-S2, DVB-C, DVB-T2, CI+, Full HD, Smart TV, Wi-Fi Black
User & Safety Instructions
User & Safety Instructions 2793728 Dyon DYON SMART 43 VX LED TV 108 cm 43 inch EEC E (A - G) DVB-S2, DVB-C, DVB-T2, CI+, Full HD, Smart TV, Wi-Fi Black
Description
This text is machine translated.
Features
- Smart 43" (108 cm) LED TVVIDAA operating systemSmart portal with Netflix, prime video, YouTube, HbbTV and many more.APP store for loading appsRemote control with Netflix & Prime Video buttonResolution 1,920 x 1,080 pixels / refresh rate 50/60 Hz Reception: Analogue, DVB-T2 (terrestrial), DVB-C (cable), DVB-S2 (satellite), CI+Hotel modeTV functions: Up to 3,500 station memory, electronic program guide (EPG), video text, subtitles, channel sorting, Lock against unauthorized use, automatic and manual station search, favorites.
Scope of delivery
- Remote control (batteries included)
- User manual.
Hints
System requirements
- A broadband Internet connection is required to use the Smart functionality. Content and applications may vary by location.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































