• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton 216948 M22-DRL-G Pushbutton switch planar, round Green 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection to SmartWire-DT: With RMQ-SWD connections
  • Operating frequency [switching cycles/h]: ≦ 1800
  • Climatic resistance: Moist heat, constant, according to IEC 60068-2-78Feuchte heat, cyclic, according to IEC 60068-2-30
  • Switching function latching: Yes
  • Number of command points: 1
  • Design: Flat
  • Design of the lens: Round
  • Design of the button: Flat
  • Front ring material: Plastic
Product type

Pushbutton switch

Switch/button features

planar

round

Lighting type

None

Colour

Green

Factory colour

Green

Print motif

None

Connection

External contact

Functions

latch

Durability

1 x 10 6 cycles

Recess diameter

22 mm

IP67

Min. temperature

-25 °C

Max. temperature

+70 °C

(Ø)

29.7 mm

Content

1 pc(s)

Dim

(Ø) 29.7 mm

Weight

0

Type

M22-DRL-G

Casing/button colour

Green

Material

Plastic

Recess depth

19 mm

Actuating force

5 N

Board thickness (max.)

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1611284 Eaton 216948 M22-DRL-G Pushbutton switch planar, round Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1611284 Eaton 216948 M22-DRL-G Pushbutton switch planar, round Green 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)