
Image similar
Pushbutton
planar
round
None
Multicolour
None
External contact
momentary
5 x 10 6 cycles
22 mm
IP67
-25 °C
+70 °C
29.7 mm
1 pc(s)
(Ø) 29.7 mm
M22-DL-X
Chrome
Plastic
19 mm
5 N
6 mm
yes
Datasheet 1611282 Eaton 216933 M22-DL-X Pushbutton planar, round Multicolour 1 pc(s)
User & Safety Instructions 1611282 Eaton 216933 M22-DL-X Pushbutton planar, round Multicolour 1 pc(s)
€ 21.48*
The necessary accessories are required to use the article as described.