
1/6
Energy logger
Digital
Grey
(L x W x H) 64.60 x 71.70 x 71.70 mm
183 g
71.7 mm
Active power
160 up to 415 V
415 V
160 V
71.70 mm
71.70 mm
64.60 mm
0 A
0 A
0 up to 0 A
EMI3P-Y2C0
Piece
Front mounting
71.7 mm
Measurement transformer
71.7 mm
64.6 mm
Purchase/supply
Digital
45-65 Hz
0 A
4
7
Electronic
IP40
Modbus
Effecive and reactive power
FALSE
FALSE
Electrical
S0
0.1-100 Imp/kWh (kvarh)
B
Three conductor/four conductor
FALSE
FALSE
TRUE
160-240 V
277-415 V
0 A
1
not relevant
Datasheet 3193574 Eaton EMI3P-Y2C0 EMI3P-Y2C0 Energy logger Digital Piece 1 pc(s)
User & Safety Instructions 3193574 Eaton EMI3P-Y2C0 EMI3P-Y2C0 Energy logger Digital Piece 1 pc(s)