• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-3-15391/EZ Universal control button 20 690 V 1 x 45 ° Black 1 pc(s)

Image similar
Product type
Universal control button
Operation type
Toggle
Switching angle
1 x 45 °
Mounting type
Front panel fixed
Switching voltage
690 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal control button

Casing/button colour

Black

Functions

latch

Operation type

Toggle

Switching angle

1 x 45 °

Mounting type

Front panel fixed

No. of contacts

6

Number of pins

3

Switching voltage

690 V

Switching current (max.)

20

IP65

Content

1 pc(s)

Type

T0-3-15391/EZ

3

20 A

3

TRUE

FALSE

0

IP65

Group switch

Toggle

48x48 mm

FALSE

TRUE

FALSE

FALSE

FALSE

690 V

Built-in device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133829 Eaton T0-3-15391/EZ Universal control button 20 690 V 1 x 45 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133829 Eaton T0-3-15391/EZ Universal control button 20 690 V 1 x 45 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)