
Image similar
Piece
Universal control button
+ label
Black
momentary/latch
Toggle
1 x 45 °
Centre lock
6
6
690 V
20
IP65
1 pc(s)
T0-3-15393/EZ
3
20 A
0
TRUE
TRUE
0
IP65
Group switch
Toggle
48x48 mm
FALSE
TRUE
FALSE
FALSE
FALSE
690 V
Built-in device
12
yes
Datasheet 2132840 Eaton T0-3-15393/EZ Universal control button + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece
User & Safety Instructions 2132840 Eaton T0-3-15393/EZ Universal control button + label 20 690 V 1 x 45 ° Black 1 pc(s) Piece