• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eaton T0-3-15391/Z Universal control button 20 690 V 1 pc(s)

Image similar
Product type
Universal control button
Mounting type
Stacking kit
Switching voltage
690 V
Switching current (max.)
20
Functions
latch
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal control button

Functions

latch

Mounting type

Stacking kit

Print motif

1/0/2

No. of contacts

6

Switching voltage

690 V

Switching current (max.)

20

IP65

Content

1 pc(s)

Type

T0-3-15391/Z

3

20 A

0

TRUE

FALSE

0

IP65

Group switch

Toggle

48x48 mm

TRUE

FALSE

FALSE

TRUE

FALSE

690 V

Built-in device

12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2133833 Eaton T0-3-15391/Z Universal control button 20 690 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2133833 Eaton T0-3-15391/Z Universal control button 20 690 V 1 pc(s)

More interesting products

(*All information is plus legal VAT)