
Image similar
Universal control button
latch
Rotary switch
1 x 45 °
Structure
6
6
690 V
20
IP65
1 pc(s)
T0-3-15391/I1
3
20 A
0
TRUE
FALSE
0
IP65
Group switch
Toggle
48x48 mm
TRUE
FALSE
FALSE
FALSE
TRUE
690 V
Surface mounted device
12
not relevant
Datasheet 2133101 Eaton T0-3-15391/I1 Universal control button 20 690 V 1 x 45 ° 1 pc(s)
User & Safety Instructions 2133101 Eaton T0-3-15391/I1 Universal control button 20 690 V 1 x 45 ° 1 pc(s)