• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX ES-5500G V3 ES-5500G Network switch 5 ports 1 GBit/s

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX ES-5500G V3 ES-5500G Network switch 5 ports 1 GBit/s

  • 5-Port Gigabit Switch
  • 1000 MBit/s transfer rates
  • Supports auto MDI/MDI-X

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Weight

0.10

Width

150 mm

Height

50 mm

Depth

150 mm

Type

ES-5500G

Interfaces

RJ45

Factory colour

Multicolour

Port

5 ports

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 993279 EDIMAX ES-5500G V3 ES-5500G Network switch 5 ports 1 GBit/s

Description

Smart Green Ethernet and Gigabit speeds
The ES-5500G is an ideal and energy-saving switch, with integrated 10/100/1000 MBit/s gigabit-connections. It is designed in such a way that the transmission of large files over the network at high speeds is possible. The switch can detect the length of the connected ethernet cables and automatically regulates the energy supply. In this way the power consumption is reduced, if connections are not used.

Supports Cable speeds and flow control
The ES-5500G corresponds to the standard IEEE802.3, IEEE802.3u and IEEE802.3ab. The switch uses a non blocking circuit structure so the network can be used with full speed. It has a flow control in full duplex mode and backpressure for half duplex mode to ensure reliable data transmission and to prevent data loss. You can use the ES-5500G to build up a high-speed network and benefit from the ultimate power and reliability.

Supports Jumbo Frame
In addition it supports the ES-5500G Jumbo-Frame, to expand the Ethernet frame-size up to 9600 bytes and increase the data transfer rate. This economical switch is the first choice for small offices or domestic use.

Supports auto MDI/MDI-X
Easy Plug-and-Play installation, as it supports ES-5500G auto-MDI/MDI-X. You can use a straight-through or cross-over-ethernet cable and integrate 10, 100 and 1000 MBit/s-devices in the ES-5500G. The switch recognizes the right cable and the correct speed for the device automatically.

This text is machine translated.

Features

  • Conforms to the standards IEEE 802.3 , IEEE 802.3u and IEEE 802.3ab
  • Smart Green Ethernet-Technology for reduction of power consumption by 30 %-50 %
  • Supports auto-MDI/MDI-X, full-/ half-duplex-modus and auto negotiation
  • Supports flow control, Non-Blocking and Jumbo frame

Scope of delivery

  • Splitter
  • Power adapter
  • USB power cable
  • User manual

More interesting products

(*All information is plus legal VAT)