• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GS-1005BE GS-1005BE Network switch 5 ports 2.5 GBit/s

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

66 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5-port EDIMAX 2.5 gigabit switch

  • 2.5 Gigabit High Speed: Five 2.5 Gigabit Ethernet ports with full duplex and 12K jumbo frames support.No need to upgrade the cabling infrastructure. Double network bandwidth by using existing CAT-5E cabling infrastructure.High performance & reliable connection: Supports IEEE 802.3x flow control, auto negotiation, auto MDI/MDI-X, auto correction and loop detection.Energy efficient and power saving: Complies with IEEE 802.3az Energy Efficient Ethernet, detection of inactive connections as well as cable lengths to save energy.Synchronise and transfer your large multimedia files on NAS or workstations.

Technical specifications

Product type

Network switch

LAN transfer rate

100 MBit/s

1000 MBit/s

2500 MBit/s

Transfer rate

2.5 GBit/s

Ethernet ports

5

Jumbo frames

Yes

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

446 g

Width

160 mm

Height

26 mm

Depth

110 mm

Type

GS-1005BE

Interfaces

RJ45

Factory colour

Black

Max. ambient temperature

70 °C

Port

5 ports

Length

150 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2376445 EDIMAX GS-1005BE GS-1005BE Network switch 5 ports 2.5 GBit/s

User & Safety Instructions

User & Safety Instructions 2376445 EDIMAX GS-1005BE GS-1005BE Network switch 5 ports 2.5 GBit/s

Conformity certificate

Conformity certificate 2376445 EDIMAX GS-1005BE GS-1005BE Network switch 5 ports 2.5 GBit/s

Description

2.5 Gigabit high speed networkWith a speed of 2.5 Gigabit the GS-1005BE offers flexibility and connection with large bandwidth to servers, workstations and other connected devices. This saves time when transferring large files. 12K jumbo frames are also supported to improve network utilization when transferring large files.Keep your current network infrastructureSimply connect the Ethernet-enabled device to the GS-1005BE. It doubles the network bandwidth using existing CAT-5E cabling infrastructure without the need for additional cables, software setup or configuration.High performance and reliable connectionThe switch offers thanks to functions like IEEE 802.3x flow control, auto negotiation, no blocking wire speed, auto MDI/MDI-X, auto correction, Loop detection, store-and-forward architecture, etc. Ultra-high performance for each device connected to your network.Fanless, low-noise, flexible design for wall mountingDue to the flexible use on the desk or mounted on the wall the fan-less, silent design with the robust metallic casing fulfills all requirements of a modern network environment.Energy-efficient and energy-savingIn order to fulfill the standard IEEE802.3az Energy Efficient Ethernet, the GS-1005BE has energy-saving functions in order to reduce the energy consumption and save costs. With detection of inactive links, inactive devices without power supply and cable length detection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)