• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GS-1005E GS-1005E Network RJ45 switch 5 ports 1 GBit/s

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

293 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax 5 ports gigabit switch GS-1005E

  • 5 ports
  • Supports high-speed networks and Jumbo Frames
  • Automatic MDI/MDIX crossover detection and correction
  • Fanless sleep mode
  • High-quality metal housing
  • Plug & Play

Technical specifications

Product type

Network RJ45 switch

LAN transfer rate

1000 MBit/s

Transfer rate

1 GBit/s

Working principle

Unmanaged switch

Ethernet ports

5

No. of 100 Mbps/1Gbps/10Gbps ports

5 x

10/100 Mbps ports

5 x

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

Jumbo frames

Yes

Power supply (LOV)

mains-powered

Weight

0.32 kg

Width

121 mm

Height

26 mm

Depth

75 mm

Type

GS-1005E

Interfaces

RJ45

Factory colour

Black

Max. ambient temperature

40 °C

Min. ambient temperature

0 °C

Port

5 ports

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2258327 EDIMAX GS-1005E GS-1005E Network RJ45 switch 5 ports 1 GBit/s

Description

The Edimax 5-port gigabit switch is a powerful connectivity solution for high-speed networks as well as Jumbo frames and is thereby still energy-efficient! With the detection of up to 5 ports, the switch, which makes a data transfer possible up to 1000 Mbps, offers more flexibility for additional network devices. In addition, the switch is equipped with a high-quality metal housing, has a fan-free sleep mode and can be installed easily via plug & play. The integrated LEDs indicate the current connection status and make possible network errors quickly localizable.

This text is machine translated.

Features

  • Supports 5 10/100/1000Mbps Gigabit Ethernet portsAutomatic MDI/MDIX crossover detection and correction10/100Mbps full/half duplex modes and 1000Mbps full duplex modeWire-speed packet filtering and forwarding ratesStore-and-forward architecture with fragment and CRC error packet filteringIEEE 802.3az energy-efficient Ethernet8K MAC address table & 9KB jumbo frame12V DC, 1A external power supplyTechnical dataIEEE 802.3 10BaseT EthernetIEEE 802.3u 100BaseTX Fast EthernetIEEE 802.3ab 1000BaseT Gigabit EthernetIEEE 802.3x full duplex and flow controlIEEE 802.3az energy efficient Ethernet5 RJ-45 10/100/1000Base-T RJ45 connectorsTransfer method: Save and forwardTransmission media10BaseT Cat 3, 4, 5 UTP/STP100BaseTX CAT 5 UTP/STP1000BaseT CAT 5e UTP/STPGuided indicatorsPer port: Link/CurrPer unit: PowerLED statusDWR ON: Switch is onOFF: Switch is offLNK/ACT ON: Corresponding connection is connectedOFF: Corresponding connector is not connectedFLASHING: Corresponding port is active and is transmitting/receiving dataExternal power adapter: 5V DC, 1APower consumption 3.2 W max.Switching capacity: 16 GbpsMAC Address: 8KBuffer memory: 128KBJumbo Frame (bytes): 9KFiltering / forwarding rate:1000Mbps connection - 1.488.000pps100Mbps connection - 148.800pps10Mbps connection - 14.880ppsStandard data:Operating humidity: 10 to 90%.Storage humidity: 5 to 95%.Operating temperature: -0 to + 40 °C.Storage humidity : -40 to 70 °C.Product weight: 0,32 kgProduct dimensions: 121 x 75 x 26 mm

Scope of delivery

  • Splitter
  • Quick installation guide
  • Power adapter x 1
  • Rubber feet x 4

More interesting products

(*All information is plus legal VAT)