• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX GS-5424PLX GS-5424PLX Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EDIMAX 24-port Gigabit PoE+ Web Smart switch with 4-port 10GbE SFP+ uplinks for surveillance purposes

  • Gigabit Ethernet ports and 4 x 10 Gigabit SFP+ ports.Supports the Q-Standard ONVIF profile, which is compatible with working ONVIF-compliant G/Q/S/A/C/T/M devices to provide quick and easy system settings, device detection, user authentication, and event handling.PoE long range up to 200 meter. Dual firmware to reduce switch downtime.128 Gbps switching capacity and 95.2 Mpps forwarding rate (64-byte packet size)IEEE 802.3af/at PoE compliant.IP surveillance VLAN and voice VLAN for improving video and voice quality.Up to 30 Watts per port (total power budget: 400W) to power PoE-enabled devices.Automatic detection of current consumers and power consumption.Intelligent temperature control of the fan speed, switch-on and off of each fan for saving energy and noise reduction.Alive check of PoE-supplied devices to improve the reliability of the network.Provide back-up protection in order not to damage the PoE ports.DHCP snooping to protect the integrity of the legitimate DHCP server and its operations.Supports SNMP v3, Access Control List (ACL), QoS, CoS, STP, 802.1Q VLAN, IPv4/IPv6, Port Trunking, IGMP v1/v2/v3 Snooping and Mirroring.16K MAC address table and jumbo frame support up to 12 KB.Two fans with hot-swappable fan compartment and 19-inch 1U rack-mount design.

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

IEEE 802.3af PoE

24

PoE ports

24

SFP+ ports

4 x

SFP ports

4 x

10/100/1000 Mbps ports

24 x

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

MAC addresses

16000

Weight

4.36 kg

Width

441 mm

Height

45 mm

Depth

270 mm

Type

GS-5424PLX

Interfaces

Gigabit LAN (1 Gbps)

Factory colour

Black

Max. ambient temperature

70 °C

Port

24 + 4 ports

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2376444 EDIMAX GS-5424PLX GS-5424PLX Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2376444 EDIMAX GS-5424PLX GS-5424PLX Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

Conformity certificate

Conformity certificate 2376444 EDIMAX GS-5424PLX GS-5424PLX Network switch 24 + 4 ports 10 / 100 / 1000 MBit/s PoE

Description

ONVIF Profile Q-Compliant | For quick installation of safety devicesONVIF Profile Q standards enable the GS-5424PLX system integrators to easily set up, quickly detect, configure and control ONVIF-compliant products on the network. Simply plug and play.High performance 10GbE | 4 x 10GbE SFP+ uplink24 GbE ports for high-speed connectivity and up to 40 Gbps for fiber-optic uplinks enable the GS-5424PLX to be used in multiple physical locations, for example B. Branch offices, retail stores, or remote workgroup environments for greater network access.Protective measuresThe integrated posterior protection or the PoE-recognition function sees to it that the PoE-network remains safe and efficient.Strong data processingWith a backplane bandwidth of 128 Gbit/s and a transfer rate of 95.2 Mpps, the GS-5424PLX enables the maximum available bandwidth use without delay.Robust failure protection mechanismsThe GS-5424PLX possesses two stored firmware versions as backup. This allows the backup firmware to be activated immediately if there are any problems currently in use.Intelligent Temperature Control | Energy-saving implementationThe GS-5424PLX can measure and control the fan speed with the intelligent Micro chip for controlling the system cooling, and switch each fan on and off,To save energy and reduce noise.Overcoming distancesWhile for conventional Ethernet switches a distance restriction of 100 meters applies, the GS-5424PLX offers an extended power and data transfer distance of 200 meters in long-distance mode at 10 Mbit/s full-duplex operation on a pro-port basis. The is ideal Ideal for long-distance applications such as IP cameras, VoIP phones, access points, and PoE-enabled IoT devices in remote locations.Reliable protection against current feedbackEach port is equipped with a back-up protection to prevent damage to the PoE ports while non-standard power supplies are connected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)