• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 4468010 4468010 Brush insert

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell brush sander accessories brush synthetic fibers 120x100mm

  • High-quality plastic fiber brush for wood, metal and stone
  • For Einhell professional cordless brush sander TP-BR 18/32 Li BL
  • For polishing stone, metal and wood
  • Diameter 120 mm
  • Width 100 mm

Technical specifications

Product type

Brush insert

Dim

(L x W) 120 mm x 120 mm

Length

120 mm

Width

120 mm

Weight

400 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754386 Einhell 4468010 4468010 Brush insert

Description

The original Einhell 120 x 100 mm artificial fiber brush is a suitable accessory or replacement part for the Einhell professional cordless brush sander TP-BR 18/32 Li BL. The synthetic fiber brush is particularly suitable for polishing metal, stone or wood after the metal – e.g.  With the brass wire brush - brushed. The synthetic fiber brush is 100 mm wide and has a diameter of 120 mm. Supplied with a 120 x 100 mm synthetic fiber brush.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)