• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell CLEANEXXO Power X-Change 1x 2,5Ah Floor cleaner Incl. battery, Incl. charger

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-operated hard floor cleaner CLEANEXXO + 2.5 Ah kit

  • ,
  • Collector volume=0.3 l
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.

Technical specifications

Product type

Floor cleaner

Factory colour

Red

Collector

0.3 l

Operating voltage

18 V

Power supply (LOV)

rechargeable

Features

Incl. battery

Incl. charger

Vacuum technology

Wet

Vacuum control

Eco and Boost

Width

202 mm

Height

906 mm

Length

258 mm

Weight

3.72 kg

Dim

(L x W x H) 258 x 202 x 906 mm

Battery capacity

2.5 Ah

Battery voltage

18 V

No. of power packs included

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025467 Einhell CLEANEXXO Power X-Change 1x 2,5Ah Floor cleaner Incl. battery, Incl. charger

Information

Information 3025467 Einhell CLEANEXXO Power X-Change 1x 2,5Ah Floor cleaner Incl. battery, Incl. charger

Warranty Terms

Warranty Terms 3025467 Einhell CLEANEXXO Power X-Change 1x 2,5Ah Floor cleaner Incl. battery, Incl. charger

Description

The battery-operated hard floor cleaner CLEANEXXO is a diligent assistant in cleaning work in the house as a replacement for the mop. This is therefore the perfect supplement to the vacuum cleaner. As a member of the Power X-Change family, the hard floor cleaner can be combined with all the batteries and chargers of the system family. Thanks to the removable battery system, the cleaner offers unlimited wireless running time: If one battery is empty, simply insert the next one and continue to be wiped. The water supply, or Water quantity of the hard floor cleaner is controlled directly at the handle with the help of a trigger. In combination with the standard and BOOST mode, which affect the rotation speed of the roller, the cleaner removes both normal dirt and dust as well as persistent stains. In BOOST mode, the amount of water also increases when the trigger is activated. If water is not supplied, the roller can only absorb moisture from the ground and dry the floor. The brush for cleaning the floors is moistened by the water supply from the 400 ml fresh water tank. The water is taken up again by a special mechanism and collected in the waste water tank (300 ml). Both tanks can be used for filling or Draining and cleaning can be completely removed from the device. Thanks to its slim design and the folding battery mount, the battery-operated hard floor cleaner can also reach corners, edges and bottlenecks without any problem. The cleaner is pleasant to use thanks to ergonomic grip with soft grip and always-on function. The CLEANEXXO is optimally stored in the supplied park / cleaning station. It can stand upright in it by its self-standing function. The brush roller is cleaned by self-cleaning function and special cleaning ribs at the bottom of the parking station by pressing the BOOST switch for 3 seconds. With the help of the accompanying cleaning tool the nozzle can also be cleaned or the roller can be cleaned of e.g. hair. The hard floor cleaner together with cleaning station is easy to transport thanks to the integrated carrying handle. The brush roller is suitable for cleaning Diverser floors such as parquet, laminate, PVC, cork, linoleum or even coarser surfaces such as stone floors and stone tiles. The brush roller can be changed without tools and is machine washable.

The 2.5Ah PXC starter kit is the ideal basis for creating the local Power X-Change assortment. With a rechargeable battery and a charger for all devices, one can save considerable costs while buying, the universal application option protects the environment and offers a high flexibility. The active battery management system ABS provides for highest security, optimum device performance, max. Runtime and max. service life. This high-quality rechargeable battery combines with the memory effect and self-discharge. The quick charger allows you to charge the battery in 50 minutes, ensuring optimal charging and maximum safety thanks to intelligent charge management. Deep discharge batteries can be reactivated using the refresh mode.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Changeable battery for unlimited operating time
  • Convenient and quick battery replacement
  • 18 V Power for very high performance and best cleaning results
  • To clean different hard floors
  • Optimum control of the water supply via trigger at the handle
  • Adjustable roll speed via BOOST function
  • BOOST mode for cleaning persistent stains
  • Slim design thanks to foldable battery intake
  • Self-standing function for safe shutdown of the device
  • Removable waste water tank for easy emptying
  • Removable, easy to fill fresh water tank
  • Always-on function for a comfortable handling
  • Soft grip ensures good haptics when using
  • Parking/cleaning station for cleaning the brush roller
  • Convenient carry handle at the cleaning-/parking station
  • Working width roller brush 290 mm
  • Tank capacity fresh water 400 ml
  • Rotation speed rollers 450 min^-1
  • Work width 29 cm
  • Cleaning tool for removing hair or similar from the roller
  • Separately available: Changeable brush roller
  • Sold separately: Brush roller for rough floors
  • Battery features:
  • 7-in-1 ABS: The active battery management system
  • 3-stage LED battery charging indicator
  • Microprocessor constantly monitors parameters
  • Soft charging at deep discharge and thus long life
  • High-quality lithium-ion cells: Almost no self-discharge
  • Rubberised housing provides a high shock protection and secure hold
  • Recessed grip handle allows for ergonomic removal of the battery
  • Charger features:
  • 6-staged charging level indicator
  • Prepared for wall mounting
  • Intelligent charging management system for long battery life
  • Permanent battery status check and corresponding battery charge
  • Soft charging at deep discharge and thus long life

Scope of delivery

  • With 6 bits. Parking-/cleaning station
  • Brush
  • Cleaning tool
  • 2.5 Ah rechargeable battery
  • Charger

System requirements

  • Einhell Power X-change

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 235.97*

More interesting products

(*All information is plus legal VAT)