• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-AG 18/115 Li (1x4,0Ah) Power X-Change 4431134 Cordless angle grinder 115 mm incl. rechargeables, incl. charge

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 189.95
-13 %
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE-AG 18/115 Li cordless angle grinder (1x4.0Ah)

  • 18 V
  • A symbol with an open padlock featuring a nuclear symbol, a thermometer, and a rotating arrow on a red background.
  • The '28 mm' pictogram shows a large wheel above a line with a small upward arrow, symbolising the wheel size of 28 mm.
  • Diameter 115 mm, symbolised by the diameter symbol Ø above the number 115, followed by 'mm'.
  • '18 V' in black script on a white background, framed by a black border.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Cordless angle grinder

Features

incl. rechargeables

incl. charger

Voltage

18 V

Capacity (mAh, Ah)

4000 mAh

Disc diameter

115 mm

Cable length

0 mm

No. of power packs included

1

Max. separation depth

28 mm

Length

445 mm

Width

295 mm

Height

160 mm

Dim

(L x W x H) 445 x 295 x 160 mm

Weight

4.13 kg

Idle speed

8500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2525833 Einhell TE-AG 18/115 Li (1x4,0Ah) Power X-Change 4431134 Cordless angle grinder 115 mm incl. rechargeables, incl. charge

Information

Information 2525833 Einhell TE-AG 18/115 Li (1x4,0Ah) Power X-Change 4431134 Cordless angle grinder 115 mm incl. rechargeables, incl. charge

Warranty Terms

Warranty Terms 2525833 Einhell TE-AG 18/115 Li (1x4,0Ah) Power X-Change 4431134 Cordless angle grinder 115 mm incl. rechargeables, incl. charge

Description

The TE-AG 18/115 Li cordless angle grinder (1x4.0Ah) is ready to start immediately when sanding, cutting or polishing is on. Materials made of metal and stone can be worked powerfully and skillfully. It comes with the popular battery of the power X-change family from Einhell, which can be used in all tools and devices of the PXC system series. It is the lightest angle grinder in its class. Soft start and restart protection ensure increased user safety. The screen protector is equipped with a quick adjustment. The overload protection is used for long life, as is the modified air duct for better cooling. The aluminum gear housing has been designed to be robust. The cordless grinder (with disc diameter 115 mm/max. Cutting depth 28mm) a high smoothness through the decoupling of motor and gear. The additional handle can be flexibly mounted in three positions, was used in difficult to access places. The slim design with ergonomic soft grip provides for comfortable working. The charging status is always available through the battery capacity display. For best results, a 2.5 Ah or larger battery is recommended. The delivery includes the 4.0 Ah battery and the PXC system charger as well as the 1x cutting disc and 1x disc grinding disc.

This text is machine translated.

Features

  • Member of the power X-Change family
  • Soft start and restart protection for increased user safety
  • Overload protection for long life
  • Modified air duct for better cooling and durability
  • High smoothness through decoupling of motor and gear
  • Glass protection with quick adjustment
  • Robust aluminium gearboxes
  • Slim design with ergonomic soft grip
  • Additional handle can be mounted flexibly in 3 positions
  • Incl. Charger and 4.0 Ah power X-change battery
  • Charging status always available through battery capacity display
  • Recommended for optimal results: 2.5 Ah battery and larger

Scope of delivery

  • Incl. Charger and 4 Ah power X-change battery
  • Inc. cut-off plate
  • Incl. Disc grinding disc
  • Supplied in a practical Einhell Bag 45/22

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)