• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell drywall sander TE-DW 225 X

  • Powerful 750 W motor
  • Metal angle gear
  • Changeable grinding plate
  • Spring-loaded bearing of the brush ring
  • Can be telescoped continuously up to 165 cm

Technical specifications

Product type

Drywall sander

750 W

Grinding disc Ø

225 mm

Grinding disc width

285 mm

Dim

(L x W) 1280 mm x 250 mm

Length

1280 mm

Width

250 mm

Weight

3.72 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

Datasheet 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

User & Safety Instructions 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

Warranty Terms

Warranty Terms 2188152 Einhell TE-DW 225 X 4259960 Drywall sander 750 W 225 mm

Description

The Einhell dry-construction grinder TE-DW 225 X is a valuable aid in the renovation or the expansion of your own four walls. Whether you want to grind cracked dry areas on the wall and ceiling or to remove plaster and wallpaper residues from the walls, thanks to the powerful 750-watt motor and the high-quality metal angle gearbox, the work is done effectively by hand. With an idle speed of 600 to 1,500 rpm and a grinding disc diameter of 225 mm, the Einhell drywall sander offers the technical prerequisites for solid use on the construction site at home. The exchangeable grinding disc ensures optimum application – whether round or triangular. The spherical bearing provides unrestricted mobility in every situation. The bearing of the brush ring is spring-loaded. The folding guide bar allows quick assembly and removal. The telescopic handle is infinitely adjustable up to 165 centimeters, allowing an ergonomic workflow in any situation – even over the head. The delivery includes 3 round corundum grinding wheels Ø225mm (1*P60/1*P80/1*P120) as well as 3 triangular corundum grinding wheels 285*285*285mm (1*P60/1*P80/1*P120), as well as the high-quality wire mesh lines (1*round, 1*triangular) as well as the convenient Einhell E-box for transport and storage.

This text is machine translated.

Features

  • Powerful 750 W motor and high-quality metallic angle gearAlternating Sanding discs (round and triangular) for optimum applicationsJoint bearings for unrestricted movement of the grinding headSpring-loaded bearing of the brush collarFolding guide rail for a quick assembly and dismantlingSteplessly up to 165 cm telescopic handle

Scope of delivery

  • 1x DRY-CONS.GRINDER TE-DW 225 X3x grinding discs Ø 225mm (1x P60/1x P80/1x P120)3x triangular corundum grinding wheels 285x285x285mm (1x P60/1x P80/1x P120)2x high-quality wire-mesh lines (1x round, 1x triangular)1x E-box for transport and storage

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 298.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)