

Electricity meter (3-phase)
10 A
Digital
Calibrated
(L x W x H) 82 x 86 x 180 mm
2.3500 kg
40 mA
230 V
400 V
0.5 W
1 %
B
Active power
86 mm
180 mm
82 mm
32 A
32 A (max)
DSZ180CEE-32A MID
60 mm
86 mm
Direct measurement
180 mm
82 mm
Purchase
Digital
0.5 W
50-50 Hz
80 A
7
Electronic
IP54
Other
Effective power
TRUE
TRUE
Measuring Instruments Directive
B
Four conductor
230-230 V
400-400 V
10 A
not relevant
Datasheet 2637551 Eltako DSZ180CEE-32A MID 28032128 Electricity meter (3-phase) Digital 10 A 1 pc(s)
User & Safety Instructions 2637551 Eltako DSZ180CEE-32A MID 28032128 Electricity meter (3-phase) Digital 10 A 1 pc(s)