• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako EVA12-32A 28032411 Electricity meter (AC) Digital 32 A MID-approved: No 1 pc(s)

Product type
Electricity meter (AC)
Current load
32 A
Display
Digital
Operating voltage
230 V
Special feature
Power consumption display
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electricity meter (AC)

Current load

32 A

Display

Digital

Operating voltage

230 V

Special feature

Power consumption display

Factory colour

Blue

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Weight

1000 g

Starting current

20 mA

Starting current

20 mA

Operating voltage

230 V

Self-consumption

0.5 W

Frequency

50 Hz

Accuracy

1 %

Accuracy class

B

MID-approved

No

Reading type

Active energy

Nominal voltage range

230 V (max)

Mains voltage (max.)

230 V

Width

100 mm

Height

100 mm

Length

150 cm

Current (max.)

32 A

Current range

32 A (max)

Features

Reset option

Type

EVA12-32A

230 V

0.5 W

TRUE

50-50 Hz

LCD

Current

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162047 Eltako EVA12-32A 28032411 Electricity meter (AC) Digital 32 A MID-approved: No 1 pc(s)

Description

Energy consumption display with display - smart metering for mounting rail. Stand-by loss only 0.5 watts. The energy consumption display measures the active energy like an alternating current meter on the basis of the current flowing between the input and the output and stores the consumption in non-volatile memory. Like all counters without MID declaration of conformity in Europe, it is not approved for monetary electricity accounting. The accuracy is the same as for all Eltako AC meters of class B for MID (1%), the starting current is 20mA. This means that the energy consumption display reproduces the exact measurement of the meter installed elsewhere in the building for the electricity bill. The display is divided into 3 fields. Total reset: To start saving the values for hours, it is recommended to perform a total reset at a convenient time after installation. To do this, press and hold the MODE and SELECT buttons simultaneously for 5 seconds until RES appears in field 1. If SELECT is now pressed briefly, all memories are set to zero. Afterwards, the program automatically returns to the normal display.

This text is machine translated.

What kind of AC & Three Phase Electricity Meters are you looking for?

More interesting products

(*All information is plus legal VAT)