

direct measuring
Electricity meter (AC)
32 A
Digital
230 V
White
(L x W x H) 58 x 18 x 82 mm
0.10
20 mA
95 d
With reset function
230 V
0.5 W
18 mm
58 mm
50 Hz
1 %
B
No
Active power
18 mm
82 mm
58 mm
32 A
32 A (max)
Reset option
WZR12-32A
32 A
DRA (DIN-rail adapter)
18 mm
Direct measurement
82 mm
58 mm
Purchase
Digital
0.5 W
50-50 Hz
32 A
1
7
Electronic
IP20
Other
Effective power
One-tariff
TRUE
FALSE
Optic
S0
2000-2000 Imp/kWh (kvarh)
B
Single phase
FALSE
230-230 V
5 A
yes
User & Safety Instructions 2162046 Eltako WZR12-32A 28032410 Electricity meter (AC) Digital 32 A MID-approved: No 1 pc(s)