• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

encitech RJJU-66-1406-E1V-088 encitech RJJU-66-1406-E1V-088 N/A 3251-0024-06 Socket, vertical vertical No. of pins (RJ)

1/3
Image similar
Packaging type
Tray
Product type
RJ connector
Connector type
Socket, vertical vertical
No. of pins
6P6C
Specification
CAT 3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

156 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 1.49
-40 %
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tray

Type

RJJU-66-1406-E1V-088

Product type

RJ connector

Connector type

Socket, vertical vertical

No. of pins

6P6C

CAT 3

Connector standard

RJ12

Connection

Print

No. of ports

1 x

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze gold plated

Material

Thermoplastic

Features

unshielded enclosure

Max. temperature

85 °C

Min. temperature

-40 °C

Seal type

Snap-in

Documents & Downloads

Datasheet

Datasheet 1897264 encitech RJJU-66-1406-E1V-088 encitech RJJU-66-1406-E1V-088 N/A 3251-0024-06 Socket, vertical vertical No. of pins (RJ)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.46€ 107.66*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)