• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser RMA42 RMA42-URC 1 pc(s)

Type
RMA42
Dim
(L x W x H) 118 x 45 x 115 mm
Output (current)
0/4-20 mA
Operating voltage
24, 24 - 230, 230 V DC, V AC
Max. operating voltage
230 V DC
230 V AC
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Process transmitter limit switch / transmitter RMA42-URC Ex-free range + UK identification 1x universal; 1x analogue + 2 relays

  • Approval: Ex-free area + UK marking
  • Input; output: 1x universal; 1x analogue + 2 relays

Technical specifications

Type

RMA42

Dim

(L x W x H) 118 x 45 x 115 mm

Output (current)

0/4-20 mA

Operating voltage

24, 24 - 230, 230 V DC, V AC

Max. operating voltage

230 V DC

230 V AC

Min. operating voltage

24 V DC

24 V AC

Input signal (voltage)

0-10V

Input signal (current)

Strom

Content

1 pc(s)

Width

45 mm

Height

115 mm

Length

118 mm

RoHS-compliant

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989264 Endress+Hauser RMA42 RMA42-URC 1 pc(s)

User & Safety Instructions 2989264 Endress+Hauser RMA42 RMA42-URC 1 pc(s)

Description

The RMA42 process transmitter displays analog measured values. Two-wire sensors can be supplied with the integrated loop power supply. The universal inputs enable the connection of current, voltage, RTDs and TCs. The multi-colored LCD-display with 7-segment bar graph enables the display of the device.

This text is machine translated.

Features

  • A device that covers a large number of functions and applications: Loop power supply, barrier, integrated relays, calculations and display of measured values.
  • Perfect complement for fill level measurements, as it can be used as overfill protection, offers calculations such as mean value or difference, e.g. for differential pressure applications, and can be used to linearize a tank.
  • Simple on-site configuration with 3 buttons and remote commissioning from a safe and convenient location.

What kind of Transducers (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)